RS PRO 150W Plug-In AC/DC Adapter 12V dc Output, 12.5A Output
RS Stock No.: 304-020Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
12.5A
Output Connector
4-Pin DIN Connector
Input Connector
C14
Power Rating
150W
Standards Met
CE, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China
P.O.A.
RS PRO 150W Plug-In AC/DC Adapter 12V dc Output, 12.5A Output
1
P.O.A.
RS PRO 150W Plug-In AC/DC Adapter 12V dc Output, 12.5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
12.5A
Output Connector
4-Pin DIN Connector
Input Connector
C14
Power Rating
150W
Standards Met
CE, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China