RS PRO 151-Piece Imperial, Metric 1/4, 1/2, 3/8in Standard Socket/Bit Set with Ratchet, 6 point

Technical documents
Specifications
Brand
RS ProSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4, 1/2, 3/8in
Imperial or Metric
Imperial, Metric
Number of Pieces
151
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Socket Size
4.5 mm, 4 mm, 5.5 mm, 5 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm
Finish
Satin Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4, 1/2, 3/8in
Imperial or Metric
Imperial, Metric
Number of Pieces
151
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Socket Size
4.5 mm, 4 mm, 5.5 mm, 5 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm
Finish
Satin Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China