RS PRO, 156.25MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD

Technical documents
Specifications
Brand
RS ProOscillator Type
Clock
Output Frequency
156.25MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.3V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.8mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China
Product details
RS Pro CC Surface Mount Clock Oscillators, 7mm x 5mm
From RS Pro, these surface mount clock oscillators offer a small, compact package. These clock oscillators have a supply voltage of either 3.3 V dc or 5 V dc. A range of frequency options are available.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOscillator Type
Clock
Output Frequency
156.25MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.3V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.8mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China
Product details
RS Pro CC Surface Mount Clock Oscillators, 7mm x 5mm
From RS Pro, these surface mount clock oscillators offer a small, compact package. These clock oscillators have a supply voltage of either 3.3 V dc or 5 V dc. A range of frequency options are available.