RS PRO 15A Inline Fuse Holder for 5 x 20mm Fuse, 32V
RS Stock No.: 497-6254Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFuse Size
5 x 20mm
Current Rating
15A
Voltage Rating
32V
Lead Wire Length
8in
Lead Wire Size
16AWG
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 15A Inline Fuse Holder for 5 x 20mm Fuse, 32V
5
P.O.A.
RS PRO 15A Inline Fuse Holder for 5 x 20mm Fuse, 32V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFuse Size
5 x 20mm
Current Rating
15A
Voltage Rating
32V
Lead Wire Length
8in
Lead Wire Size
16AWG
Country of Origin
Taiwan, Province Of China