RS PRO 15kW Fan Heater, Portable, 415 V BS4343/IEC60309

RS Stock No.: 269-4715Brand: RS PRO
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Brand

RS Pro

Maximum Output Power

15kW

Control Type

Thermostat

Mounting

Portable

Plug Type

415 V BS4343/IEC60309

Noise Level

57dB

Voltage Rating

400V ac

Height

860mm

Dimensions

520 x 550 x 860mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 15kW Fan Heater, Portable, 415 V BS4343/IEC60309

P.O.A.

RS PRO 15kW Fan Heater, Portable, 415 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Output Power

15kW

Control Type

Thermostat

Mounting

Portable

Plug Type

415 V BS4343/IEC60309

Noise Level

57dB

Voltage Rating

400V ac

Height

860mm

Dimensions

520 x 550 x 860mm

Country of Origin

China