RS PRO 1.5m 4 Socket Type E - French Extension Lead, 250 V
RS Stock No.: 146-6747Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
1.5m
Number of Sockets
4
Socket Type
Type E - French
Corded
Yes
Voltage Rating
250 V
Current Rating Unwound
16A
Colour
White
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
Yes
Sheath Colour
White
Country of Origin
China
P.O.A.
RS PRO 1.5m 4 Socket Type E - French Extension Lead, 250 V
1
P.O.A.
RS PRO 1.5m 4 Socket Type E - French Extension Lead, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
1.5m
Number of Sockets
4
Socket Type
Type E - French
Corded
Yes
Voltage Rating
250 V
Current Rating Unwound
16A
Colour
White
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
Yes
Sheath Colour
White
Country of Origin
China