RS PRO 1.5m 5 Socket Type E - French Trailing Socket, 250 V, IP20
RS Stock No.: 226-9484Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCable Length
1.5m
Number of Sockets
5
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Current Rating (Unwound)
16A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.5m 5 Socket Type E - French Trailing Socket, 250 V, IP20
1
P.O.A.
RS PRO 1.5m 5 Socket Type E - French Trailing Socket, 250 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCable Length
1.5m
Number of Sockets
5
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Current Rating (Unwound)
16A
Country of Origin
China