RS PRO 1.5m 6 Socket Type E - French Extension Lead, 230 V ac
RS Stock No.: 122-1094Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
1.5m
Number of Sockets
6
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Switchable
Yes
Colour
White
Power Indicator
Yes
Country of Origin
China
Product details
Power Distribution
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.5m 6 Socket Type E - French Extension Lead, 230 V ac
1
P.O.A.
RS PRO 1.5m 6 Socket Type E - French Extension Lead, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
1.5m
Number of Sockets
6
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Switchable
Yes
Colour
White
Power Indicator
Yes
Country of Origin
China
Product details