RS PRO, 1.5m Cat5e, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 286-3425Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

1.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.196

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Country of Origin

China

P.O.A.

RS PRO, 1.5m Cat5e, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

P.O.A.

RS PRO, 1.5m Cat5e, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Length

1.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.196

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Country of Origin

China