RS PRO, 1.5m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

RS Stock No.: 264-6516Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.183

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 1.5m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

P.O.A.

RS PRO, 1.5m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.183

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Country of Origin

China