RS PRO 15W AC/DC Adapter 15V dc Output, 1.66A Output

Technical documents
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
1.66A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
15W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Width
47mm
Depth
46.4mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Length
70mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
1.66A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
15W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Width
47mm
Depth
46.4mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Length
70mm
Country of Origin
Taiwan, Province Of China