RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output

RS Stock No.: 175-3313Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

90 → 264V

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

MTBF

50kh

Standards Met

CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1

Efficiency

(Minimum) 80.59%

Width

50.9mm

Energy Efficiency Level

VI

Load Regulation

±2%

Length

74.5mm

Depth

84.4mm

Type

AC/DC Adapter

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output

P.O.A.

RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

90 → 264V

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

MTBF

50kh

Standards Met

CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1

Efficiency

(Minimum) 80.59%

Width

50.9mm

Energy Efficiency Level

VI

Load Regulation

±2%

Length

74.5mm

Depth

84.4mm

Type

AC/DC Adapter

Minimum Temperature

0°C

Country of Origin

China