RS PRO 15W Plug-In AC/DC Adapter 5V Output, 3A Output
RS Stock No.: 270-7393Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
3A
Output Connector
2.1 x 5.5 mm Jack
Power Rating
15W
Cable Length
1500mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 15W Plug-In AC/DC Adapter 5V Output, 3A Output
1
P.O.A.
RS PRO 15W Plug-In AC/DC Adapter 5V Output, 3A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
3A
Output Connector
2.1 x 5.5 mm Jack
Power Rating
15W
Cable Length
1500mm
Country of Origin
China