Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output

RS Stock No.: 175-3308Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

Efficiency

84.45%

MTBF

50000h

Standards Met

CE, CE(EN55022), T-LICENSE(BS EN60950-1)

Load Regulation

±5%

Length

70mm

Width

50mm

Type

AC/DC Adapter

Depth

77mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output

P.O.A.

RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

Efficiency

84.45%

MTBF

50000h

Standards Met

CE, CE(EN55022), T-LICENSE(BS EN60950-1)

Load Regulation

±5%

Length

70mm

Width

50mm

Type

AC/DC Adapter

Depth

77mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Country of Origin

China