RS PRO 15Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW

RS Stock No.: 183-9510Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

15Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

50mW

Temperature Coefficient

±200ppm/°C

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 15Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW

P.O.A.

RS PRO 15Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resistance

15Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

50mW

Temperature Coefficient

±200ppm/°C

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China