RS PRO 16 → 20 A Motor Protection Circuit Breaker

RS Stock No.: 331-3674Brand: RS PRO
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

RS Pro

Current Rating

16 → 20 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Country of Origin

Slovenia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 16 → 20 A Motor Protection Circuit Breaker

P.O.A.

RS PRO 16 → 20 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Rating

16 → 20 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Country of Origin

Slovenia

You may be interested in