Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1.6 → 2.4 A Motor Protection Circuit Breaker

RS Stock No.: 331-3624Brand: RS PRO
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

RS Pro

Current Rating

1.6 → 2.4 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Terminal Type

Screw

Control Voltage

1.6 → 2.4 A

Control Voltage

1.6 → 2.4 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1.6 → 2.4 A Motor Protection Circuit Breaker

P.O.A.

RS PRO 1.6 → 2.4 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Rating

1.6 → 2.4 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Terminal Type

Screw

Control Voltage

1.6 → 2.4 A

Control Voltage

1.6 → 2.4 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

You may be interested in