RS PRO 1.6 → 2.5 A Motor Protection Circuit Breaker

RS Stock No.: 121-6850Brand: RS PRO
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

RS Pro

Current Rating

1.6 → 2.5 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Number of Poles

3

Terminal Type

Screw

Breaking Capacity

100 kA @ 230 V

Control Voltage

1.6 → 2.5 A

Control Voltage

1.6 → 2.5 A

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.6 → 2.5 A Motor Protection Circuit Breaker

P.O.A.

RS PRO 1.6 → 2.5 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

1.6 → 2.5 A

Motor Protection Component

Circuit Breaker

Series

MS32

Overall Length

45mm

Overall Width

89.5mm

Overall Depth

78.5mm

Number of Poles

3

Terminal Type

Screw

Breaking Capacity

100 kA @ 230 V

Control Voltage

1.6 → 2.5 A

Control Voltage

1.6 → 2.5 A

Country of Origin

Slovenia