Technical documents
Specifications
Brand
RS ProEV Charging Cable Type
Type 1
Cable Length
5m
Current Rating
16 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
240 V ac
Cross Sectional Area
0.5 mm², 2.5 mm²
EV Charging Mode
Mode 3
IP Rating
IP54
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Standards Met
SAE J1772 2010, UL94 V-0
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEV Charging Cable Type
Type 1
Cable Length
5m
Current Rating
16 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
240 V ac
Cross Sectional Area
0.5 mm², 2.5 mm²
EV Charging Mode
Mode 3
IP Rating
IP54
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Standards Met
SAE J1772 2010, UL94 V-0
Country of Origin
China