RS PRO 16-Way IDC Connector Plug, 2-Row

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold over Nickel
Series
057
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Voltage Rating
300 V
Housing Material
Glass Fibre Reinforced PET
Contact Material
Copper Alloy
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold over Nickel
Series
057
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Voltage Rating
300 V
Housing Material
Glass Fibre Reinforced PET
Contact Material
Copper Alloy
Country of Origin
United States