RS PRO 1600mm Mop and Handle

RS Stock No.: 705-6252Brand: RS PRO
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical documents

Specifications

Brand

RS Pro

Type

Dust Mop

Size

1600mm

Country of Origin

China

Product details

RS PRO 1000 mm V Sweeper Brush for Floors

The RS PRO sweeper brush is ideal for high speed sweeping in large open areas making cleaning floors a lot easier. The synthetic fibre heads attract and trap dust from the floor through static charge and is more efficient than a broom and faster than a vacuum cleaner.

With two mop heads combined with scissor action handles, scissor sweeper mops are ideal for clearing up heavy dust and light debris on all kinds of hard flooring. Though generally meant for more heavy-duty applications, their soft mop heads mean they can also be used on more delicate surfaces, such as on a natural wood floor.

RS PRO offers a range of floor mops and sweepers at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Scissor action handle - extends to 1.6 m when fully open

  • Very hard-wearing

  • Fast and efficient cleaning - makes cleaning floors quickly

  • Cleans better than a broom

Typical Applications

Sweeper brushes and floor mops are essential tools for workplace hygiene for sanitising floors and clearing dust and debris. This sweeper brush with scissor handle is ideal for sweeping various large areas such as:

  • Warehouses

  • Schools

  • Shopping centres

  • Shops

  • Corridors

Stock information temporarily unavailable.

P.O.A.

RS PRO 1600mm Mop and Handle

P.O.A.

RS PRO 1600mm Mop and Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Dust Mop

Size

1600mm

Country of Origin

China

Product details

RS PRO 1000 mm V Sweeper Brush for Floors

The RS PRO sweeper brush is ideal for high speed sweeping in large open areas making cleaning floors a lot easier. The synthetic fibre heads attract and trap dust from the floor through static charge and is more efficient than a broom and faster than a vacuum cleaner.

With two mop heads combined with scissor action handles, scissor sweeper mops are ideal for clearing up heavy dust and light debris on all kinds of hard flooring. Though generally meant for more heavy-duty applications, their soft mop heads mean they can also be used on more delicate surfaces, such as on a natural wood floor.

RS PRO offers a range of floor mops and sweepers at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Scissor action handle - extends to 1.6 m when fully open

  • Very hard-wearing

  • Fast and efficient cleaning - makes cleaning floors quickly

  • Cleans better than a broom

Typical Applications

Sweeper brushes and floor mops are essential tools for workplace hygiene for sanitising floors and clearing dust and debris. This sweeper brush with scissor handle is ideal for sweeping various large areas such as:

  • Warehouses

  • Schools

  • Shopping centres

  • Shops

  • Corridors