RS PRO 160A NH Fuse, NH00, 415V ac

RS Stock No.: 221-3685Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

160A

Fuse Size

NH00

Voltage Rating

415V ac

Fuse Standard

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

78.5mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Square

Body Width

30mm

Series

LSPN

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO 160A NH Fuse, NH00, 415V ac

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO 160A NH Fuse, NH00, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

160A

Fuse Size

NH00

Voltage Rating

415V ac

Fuse Standard

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

78.5mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Square

Body Width

30mm

Series

LSPN

Country of Origin

India