RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 563-586Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
160mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
E82636
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
10
P.O.A.
RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProCurrent Rating
160mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
E82636
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)