Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
160VA
Mounting Type
DIN Rail
Length
96mm
Width
89mm
Depth
110mm
Dimensions
96 x 89 x 110mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
2.9kg
Distrelec Product Id
30403871
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO 160VA DIN Rail Transformer, 230 → 400V ac Primary, 2 x 115V ac Secondary
1
P.O.A.
RS PRO 160VA DIN Rail Transformer, 230 → 400V ac Primary, 2 x 115V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
160VA
Mounting Type
DIN Rail
Length
96mm
Width
89mm
Depth
110mm
Dimensions
96 x 89 x 110mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
2.9kg
Distrelec Product Id
30403871
Country of Origin
Poland