RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
RS Stock No.: 302-683Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShaft Size
6mm
Knob Diameter
16.2mm
Shaft Type
Splined
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Grey
For Use With
6 mm Shaft Potentiometer
Material
Rubber
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Select packaging type
Standard
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProShaft Size
6mm
Knob Diameter
16.2mm
Shaft Type
Splined
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Grey
For Use With
6 mm Shaft Potentiometer
Material
Rubber
Country of Origin
United Kingdom