Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
1.65 kVA Intermittent 5 Mins on 15 Mins off
Output Current
2 x 16A
Socket Type
BS EN 60309
Length
270mm
Width
228mm
Depth
244mm
Dimensions
270 x 228 x 244mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
50Hz
Distrelec Product Id
30425253
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
1.65 kVA Intermittent 5 Mins on 15 Mins off
Output Current
2 x 16A
Socket Type
BS EN 60309
Length
270mm
Width
228mm
Depth
244mm
Dimensions
270 x 228 x 244mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
50Hz
Distrelec Product Id
30425253
Country of Origin
United Kingdom