RS PRO 16.8mm Black Potentiometer Knob for 6mm Shaft D Shaped

RS Stock No.: 777-7366Brand: RS PRODistrelec Article No.: 30424586
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

16.8mm

Knob Height

14.5mm

Body Colour

Black

Indicator Colour

White

Knob Type

Push-On

Distrelec Product Id

30424586

Country of Origin

United Kingdom

Product details

RS Soft touch D Shaft push on control knobs

2 colour knobs black body with stripe, suitable for 6mm D shaft potentiometers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 16.8mm Black Potentiometer Knob for 6mm Shaft D Shaped

P.O.A.

RS PRO 16.8mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

16.8mm

Knob Height

14.5mm

Body Colour

Black

Indicator Colour

White

Knob Type

Push-On

Distrelec Product Id

30424586

Country of Origin

United Kingdom

Product details

RS Soft touch D Shaft push on control knobs

2 colour knobs black body with stripe, suitable for 6mm D shaft potentiometers

You may be interested in