Technical documents
Specifications
Brand
RS ProType
Straight Toggle Clamp
Jaw Opening
16.9mm
Distrelec Product Id
30417336
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Push Pull Toggle Clamp
This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.
Features and Benefits
Large and quick opening
The ergonomic handle made from vinyl which is easy to use due to increased grip area
Handle Locks in both forward and reverse position
Stainless steel rivets
Body and linkage components are zinc plated to resist corrosion
The clamps are self-arresting, the remain locked, resisting the force produced when machining components
Where can you use this toggle clamp?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
RS PRO
Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Straight Toggle Clamp
Jaw Opening
16.9mm
Distrelec Product Id
30417336
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Push Pull Toggle Clamp
This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.
Features and Benefits
Large and quick opening
The ergonomic handle made from vinyl which is easy to use due to increased grip area
Handle Locks in both forward and reverse position
Stainless steel rivets
Body and linkage components are zinc plated to resist corrosion
The clamps are self-arresting, the remain locked, resisting the force produced when machining components
Where can you use this toggle clamp?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
RS PRO
Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.