RS PRO 16oz Blue Yarn Mop Head

RS Stock No.: 218-6825Brand: RS PRO
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical documents

Specifications

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Blue

Size

16oz

Fitting Type

Clip

For Use With

Kentucky Mop System

Product details

RS PRO Kentucky Mop Heads

A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band. Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has a centre band to secure the fibres and to keep the shape. These mops are ideal for cleaning large areas of flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded centre band for use in certain areas to prevent cross contamination:

2186803 - Red Yarn Mop Head for use with Kentucky Mop System
2186825 - Blue Yarn Mop Head for use with Kentucky Mop System
2398573 - Yellow Yarn Mop Head for use with Kentucky Mop System
2398589 - Green Yarn Mop Head for use with Kentucky Mop System

Clip to fasten mop head to handle
2186825 — Mop Head
2186847 — Mop Head Clip

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Pure yarn mop head

  • Colour coded hygiene system

  • Can be used with aluminium handles for example 2186718- blue, 2187727 - red, 2371433 – green and 2371449 - yellow

FAQs

What is colour coded cleaning?
The colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility.

Do you need a wringer bucket for this Kentucky mop system?
Yes, this type of mop system will need the appropriate wringer bucket. Please see for example 7056268 – blue, 7056259 - red, 705261 – green and 7056265 - yellow.

You may be interested in
RS PRO 16oz Grey Yarn Mop Head
P.O.A.Each (ex VAT)
RS PRO 16oz Green Yarn Mop Head
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 16oz Blue Yarn Mop Head

P.O.A.

RS PRO 16oz Blue Yarn Mop Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO 16oz Grey Yarn Mop Head
P.O.A.Each (ex VAT)
RS PRO 16oz Green Yarn Mop Head
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Blue

Size

16oz

Fitting Type

Clip

For Use With

Kentucky Mop System

Product details

RS PRO Kentucky Mop Heads

A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band. Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has a centre band to secure the fibres and to keep the shape. These mops are ideal for cleaning large areas of flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded centre band for use in certain areas to prevent cross contamination:

2186803 - Red Yarn Mop Head for use with Kentucky Mop System
2186825 - Blue Yarn Mop Head for use with Kentucky Mop System
2398573 - Yellow Yarn Mop Head for use with Kentucky Mop System
2398589 - Green Yarn Mop Head for use with Kentucky Mop System

Clip to fasten mop head to handle
2186825 — Mop Head
2186847 — Mop Head Clip

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Pure yarn mop head

  • Colour coded hygiene system

  • Can be used with aluminium handles for example 2186718- blue, 2187727 - red, 2371433 – green and 2371449 - yellow

FAQs

What is colour coded cleaning?
The colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility.

Do you need a wringer bucket for this Kentucky mop system?
Yes, this type of mop system will need the appropriate wringer bucket. Please see for example 7056268 – blue, 7056259 - red, 705261 – green and 7056265 - yellow.

You may be interested in
RS PRO 16oz Grey Yarn Mop Head
P.O.A.Each (ex VAT)
RS PRO 16oz Green Yarn Mop Head
P.O.A.Each (ex VAT)