RS PRO 17 Cell Black, Transparent PP, Adjustable Compartment Box, 60mm x 395mm x 305mm

RS Stock No.: 435-0179Brand: RS PRODistrelec Article No.: 30407061
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

RS Pro

Number of Compartments

17

Height

60mm

Width

395mm

Depth

305mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Black, Transparent

Foam

No

Distrelec Product Id

30407061

Country of Origin

Italy

Product details

Pro Organiser Case - adjustable

Tough transparent lid with anti-migration bars to ensure small parts stay in place
17 sections - 5 fixed
12 adjustable dividers supplied
Secure double lock

Stock information temporarily unavailable.

P.O.A.

RS PRO 17 Cell Black, Transparent PP, Adjustable Compartment Box, 60mm x 395mm x 305mm

P.O.A.

RS PRO 17 Cell Black, Transparent PP, Adjustable Compartment Box, 60mm x 395mm x 305mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Compartments

17

Height

60mm

Width

395mm

Depth

305mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Black, Transparent

Foam

No

Distrelec Product Id

30407061

Country of Origin

Italy

Product details

Pro Organiser Case - adjustable

Tough transparent lid with anti-migration bars to ensure small parts stay in place
17 sections - 5 fixed
12 adjustable dividers supplied
Secure double lock