Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 175 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V

RS Stock No.: 204-8312Brand: RS PRO
View all in Clamp Meters

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

175

Clamp Meter Type

Industrial Clamp Meter

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 175 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V

Calibration type

P.O.A.

RS PRO 175 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

175

Clamp Meter Type

Industrial Clamp Meter

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Taiwan, Province Of China