RS PRO 1.75mm Random Colour PLA 3D Printer Filament, 250g

RS Stock No.: 201-7435Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Random Colour

For Use With

Common Desktop 3D Printers

Weight

250g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1.75mm Random Colour PLA 3D Printer Filament, 250g

P.O.A.

RS PRO 1.75mm Random Colour PLA 3D Printer Filament, 250g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Random Colour

For Use With

Common Desktop 3D Printers

Weight

250g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

You may be interested in