Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1.75mm Raspberry/Silver PLA Magic 3D Printer Filament, 1kg

RS Stock No.: 235-8902Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

RS Pro

Material Type

PLA

Machine Specific

No

Colour

Raspberry/Silver

Weight

1kg

Diameter

1.75mm

Printing Material

PLA Magic

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.75mm Raspberry/Silver PLA Magic 3D Printer Filament, 1kg

P.O.A.

RS PRO 1.75mm Raspberry/Silver PLA Magic 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material Type

PLA

Machine Specific

No

Colour

Raspberry/Silver

Weight

1kg

Diameter

1.75mm

Printing Material

PLA Magic

Country of Origin

Netherlands