Technical documents
Specifications
Brand
RS ProMaterial Type
PET
Printing Technology
FDM
Colour
White
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PET-G
Distrelec Product Id
30420999
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.75mm White PET-G 3D Printer Filament, 1kg
1
P.O.A.
RS PRO 1.75mm White PET-G 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial Type
PET
Printing Technology
FDM
Colour
White
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PET-G
Distrelec Product Id
30420999
Country of Origin
Spain