RS PRO 17.5W Plug In Power Supply 5V dc Output, 3.5A Output

RS Stock No.: 175-2810Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

17.5W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Efficiency

82.32%

MTBF

50000h

Standards Met

CE-EMC, LVD

Width

50mm

Type

Switched Mode Power Supply

Depth

36.6mm

Minimum Temperature

0°C

Series

15DYS618

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 17.5W Plug In Power Supply 5V dc Output, 3.5A Output

P.O.A.

RS PRO 17.5W Plug In Power Supply 5V dc Output, 3.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type G

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

17.5W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Efficiency

82.32%

MTBF

50000h

Standards Met

CE-EMC, LVD

Width

50mm

Type

Switched Mode Power Supply

Depth

36.6mm

Minimum Temperature

0°C

Series

15DYS618

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

You may be interested in