Technical documents
Specifications
Brand
RS ProWattage
18 → 36 (T8) W, 24 → 36 (TC-F) W, 24 → 39 (T5 HO) W, 34 → 40 (TC-L) W
Ballast Type
Electronic
Supported Lamp Shape
T5 HO, T8, TC-F, TC-L
Supported Lamp Type
Compact Fluorescent, Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
360 mm
Width
30 mm
Height
26mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Universal Voltage High Frequency Electronic Ballast
This ELT Linear high frequency ballast is built using environmentally friendly components and has a long life of 80,000 hours. This universal voltage electronic ballast operates T5 lamps.
80,000 hour ballast warranty
Optimal operation at universal rated voltages between 100-277V ac and 160-300V dc
Automatic identification of lamp type
Lamp warm start within 1 second
Auto cut off protection at lamp end of life
Auto restart after replacement of defective lamp
Short circuit protection
Open circuit safety
High frequency lamp operation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
18 → 36 (T8) W, 24 → 36 (TC-F) W, 24 → 39 (T5 HO) W, 34 → 40 (TC-L) W
Ballast Type
Electronic
Supported Lamp Shape
T5 HO, T8, TC-F, TC-L
Supported Lamp Type
Compact Fluorescent, Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
360 mm
Width
30 mm
Height
26mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Universal Voltage High Frequency Electronic Ballast
This ELT Linear high frequency ballast is built using environmentally friendly components and has a long life of 80,000 hours. This universal voltage electronic ballast operates T5 lamps.
80,000 hour ballast warranty
Optimal operation at universal rated voltages between 100-277V ac and 160-300V dc
Automatic identification of lamp type
Lamp warm start within 1 second
Auto cut off protection at lamp end of life
Auto restart after replacement of defective lamp
Short circuit protection
Open circuit safety
High frequency lamp operation