RS PRO 18 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 1.17 m Long, IP66
RS Stock No.: 221-5292Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Damp Proof Light
Length
1.17 m
Luminosity
2520 lm
Width
30 mm
Depth
30 mm
Wattage
18 W
Number of Lamps
1
Colour Tone
White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
45000h
Voltage Rating
100 → 240 V
Diameter
26mm
IP Rating
IP66
Country of Origin
Germany
P.O.A.
RS PRO 18 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 1.17 m Long, IP66
1
P.O.A.
RS PRO 18 W LED Damp Proof Batten Light, 100 → 240 V Damp Proof Light, 1 Lamp, 1.17 m Long, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Damp Proof Light
Length
1.17 m
Luminosity
2520 lm
Width
30 mm
Depth
30 mm
Wattage
18 W
Number of Lamps
1
Colour Tone
White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
45000h
Voltage Rating
100 → 240 V
Diameter
26mm
IP Rating
IP66
Country of Origin
Germany