Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 180° Imperial Protractor, 6 in Tempered Steel Blade

RS Stock No.: 387-0161Brand: RS PRO
brand-logo
View all in Protractors

Technical documents

Specifications

Brand

RS Pro

Angle

180°

Blade Length

6 in

Imperial or Metric

Imperial

Blade Material

Tempered Steel

Country of Origin

United States

Product details

Depth Gauge Protractor

Determines angle of a hole or surface relative to a reference surface
Metric or Imperial version available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 180° Imperial Protractor, 6 in Tempered Steel Blade

P.O.A.

RS PRO 180° Imperial Protractor, 6 in Tempered Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Angle

180°

Blade Length

6 in

Imperial or Metric

Imperial

Blade Material

Tempered Steel

Country of Origin

United States

Product details

Depth Gauge Protractor

Determines angle of a hole or surface relative to a reference surface
Metric or Imperial version available

You may be interested in