Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 18.75W Plug-In AC/DC Adapter 7.5V dc Output, 2.5A Output

RS Stock No.: 175-2781Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

7.5V dc

Input Voltage

80 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC C14

Number of Outputs

1

Power Rating

18.75W

Cable Length

1.5m

Efficiency

85.19%

MTBF

100000h

Line Regulation Range

±2%

Width

52mm

Depth

36mm

Series

25HK-AB

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

99mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 18.75W Plug-In AC/DC Adapter 7.5V dc Output, 2.5A Output

P.O.A.

RS PRO 18.75W Plug-In AC/DC Adapter 7.5V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

7.5V dc

Input Voltage

80 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC C14

Number of Outputs

1

Power Rating

18.75W

Cable Length

1.5m

Efficiency

85.19%

MTBF

100000h

Line Regulation Range

±2%

Width

52mm

Depth

36mm

Series

25HK-AB

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

99mm

Country of Origin

China