Technical documents
Specifications
Brand
RS ProInside Diameter
17mm
Length
1.8m
Internal Dimensions
17 x 9mm
Width
60 mm
Colour
Black
Material
PVC
Standards Met
BS EN 60670-1:2005
Distrelec Product Id
30406891
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.8m Black Cable Cover in PVC, 17mm Inside dia.
1
P.O.A.
RS PRO 1.8m Black Cable Cover in PVC, 17mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
17mm
Length
1.8m
Internal Dimensions
17 x 9mm
Width
60 mm
Colour
Black
Material
PVC
Standards Met
BS EN 60670-1:2005
Distrelec Product Id
30406891
Country of Origin
United Kingdom