RS PRO 1.8m Grey Cable Cover in PVC, 17mm Inside dia.

RS Stock No.: 137-633Brand: RS PRO
brand-logo
View all in Cable Covers

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

17mm

Length

1.8m

Internal Dimensions

17 x 9mm

Width

60 mm

Colour

Grey

Material

PVC

Number of Channels

2

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.8m Grey Cable Cover in PVC, 17mm Inside dia.

P.O.A.

RS PRO 1.8m Grey Cable Cover in PVC, 17mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

17mm

Length

1.8m

Internal Dimensions

17 x 9mm

Width

60 mm

Colour

Grey

Material

PVC

Number of Channels

2

Country of Origin

United Kingdom