Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 18pF Mica Capacitor 500V dc ±0.5pF Tolerance

RS Stock No.: 495-650Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical documents

Specifications

Brand

RS Pro

Series

D

Capacitance

18pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Country of Origin

United Kingdom

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 18pF Mica Capacitor 500V dc ±0.5pF Tolerance

P.O.A.

RS PRO 18pF Mica Capacitor 500V dc ±0.5pF Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

D

Capacitance

18pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Country of Origin

United Kingdom

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in