RS PRO 18W Plug-In AC/AC Adapter 24V ac Output, 500mA Output

RS Stock No.: 251-9232Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5

Input Connector

2 Pin

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Unregulated

Cable Length

1.8mm

Medical Approved

No

Width

56mm

Energy Efficiency Level

VI

Length

81.5mm

Type

Interchangeable AC-DC Power Adapter

Minimum Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 18W Plug-In AC/AC Adapter 24V ac Output, 500mA Output

P.O.A.

RS PRO 18W Plug-In AC/AC Adapter 24V ac Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5

Input Connector

2 Pin

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Unregulated

Cable Length

1.8mm

Medical Approved

No

Width

56mm

Energy Efficiency Level

VI

Length

81.5mm

Type

Interchangeable AC-DC Power Adapter

Minimum Temperature

-10°C

Country of Origin

China