RS PRO 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
85.63%
MTBF
40,000h
Width
30mm
Type
AC/DC Adapter
Depth
56mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
73mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
85.63%
MTBF
40,000h
Width
30mm
Type
AC/DC Adapter
Depth
56mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
73mm
Country of Origin
China