RS PRO 18W Plug-In AC/DC Adapter 15V dc Output, 0 → 1.2A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive - Right Angle
Number of Outputs
1
Power Rating
18W
Efficiency
85%
Minimum Temperature
0°C
Series
C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.6mm
Line Regulation Range
±5%
Width
50mm
Depth
31mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive - Right Angle
Number of Outputs
1
Power Rating
18W
Efficiency
85%
Minimum Temperature
0°C
Series
C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
80.6mm
Line Regulation Range
±5%
Width
50mm
Depth
31mm
Country of Origin
China