RS PRO 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
750mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Efficiency
85.45%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Width
44mm
Type
AC/DC Adapter
Depth
32mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
85.5mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
750mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Efficiency
85.45%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Width
44mm
Type
AC/DC Adapter
Depth
32mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
85.5mm
Country of Origin
China