Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
750mA
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Type
AC/DC Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30414175
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
1
P.O.A.
RS PRO 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
750mA
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Type
AC/DC Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30414175
Country of Origin
China