Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 18W Plug In Power Supply 24V dc Output, 0 → 830mA Output

RS Stock No.: 903-7082Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin UK

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 830mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

UK Plugtop

Number of Outputs

1

Power Rating

18W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

Series

ECPE-18 UK

Length

46mm

Width

72mm

Depth

61mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

Switched Mode Power Supply

Country of Origin

China

Product details

RS Plug-In Switch Mode Power Supply - ECPE UK Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 18W Plug In Power Supply 24V dc Output, 0 → 830mA Output

P.O.A.

RS PRO 18W Plug In Power Supply 24V dc Output, 0 → 830mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin UK

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 830mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

UK Plugtop

Number of Outputs

1

Power Rating

18W

Cable Length

1.83m

Standards Met

CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

Series

ECPE-18 UK

Length

46mm

Width

72mm

Depth

61mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

Switched Mode Power Supply

Country of Origin

China

Product details

RS Plug-In Switch Mode Power Supply - ECPE UK Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

You may be interested in