RS PRO 1962mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

RS Stock No.: 110-1997Brand: RS PRODistrelec Article No.: 30403810
brand-logo
View all in Hydraulic Hose Assemblies

Technical documents

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1962mm

Inside Diameter

1/4in

Maximum Operating Pressure

400bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 1962mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

P.O.A.

RS PRO 1962mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1962mm

Inside Diameter

1/4in

Maximum Operating Pressure

400bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

Italy