RS PRO 1962mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

Technical documents
Specifications
Brand
RS ProConnector A
Straight G 1/4 Female
Connector B
G 1/4 Female
Overall Length
1962mm
Inside Diameter
1/4in
Maximum Operating Pressure
400bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector B - Angle
90° Elbow
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
Italy
Product details
Straight - 90° Elbow Hose Assembly
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Applications
Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
Straight G 1/4 Female
Connector B
G 1/4 Female
Overall Length
1962mm
Inside Diameter
1/4in
Maximum Operating Pressure
400bar
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel
Cover Material
Synthetic Rubber
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
1/4in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector B - Angle
90° Elbow
Connector A - Gender
Female
Connector A - Thread Size
1/4in
Country of Origin
Italy
Product details
Straight - 90° Elbow Hose Assembly
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Applications
Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.